345-014-559-807

Heilind Number:EDA345-014-559-807
Manufacturer:EDAC
Manufacturer Number:345-014-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-807

Detailed Description

Enhance your connectivity with this high-performance green Board To Board PCB Connector. Designed for efficient power transfer, it features a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 14 positions, it offers ample connectivity options, while the copper alloy contact material ensures long-lasting reliability. The right-angle mount orientation allows for space-saving installation on your PCB, and with a pitch of .1 inches and row spacing of .2 inches, it's perfect for tight layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding applications in various industries. Upgrade your PCB connectivity today with this essential component.