345-014-559-858

Heilind Number:EDA345-014-559-858
Manufacturer:EDAC
Manufacturer Number:345-014-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-858

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With 14 positions and a .1-inch pitch across 2 rows, it offers ample connectivity options. The right-angle mount orientation facilitates easy installation, while a wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in our connector to deliver seamless and efficient board-to-board connections.