345-014-559-878

Heilind Number:EDA345-014-559-878
Manufacturer:EDAC
Manufacturer Number:345-014-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-559-878

Detailed Description

Enhance your PCB connectivity with this high-quality 14-position board-to-board connector. Engineered for efficiency and reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal conductivity. With a compact design and right-angle mount orientation, it offers seamless integration into your electronic assemblies. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Upgrade your system with this green connector, perfect for applications in automotive, industrial, and consumer electronics.