345-014-560-201

Heilind Number:EDA345-014-560-201
Manufacturer:EDAC
Manufacturer Number:345-014-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-560-201

Detailed Description

Enhance your PCB assembly with our versatile Board to Board Connector, designed for seamless card edge connectivity. With a compact form factor and a straight mount orientation, it offers easy integration and reliable performance. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring 14 positions spread across 2 rows, with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transfer. Crafted with copper alloy contacts, it guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Elevate your electronic projects with this essential connector.