345-014-560-204

Heilind Number:EDA345-014-560-204
Manufacturer:EDAC
Manufacturer Number:345-014-560-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-560-204

Detailed Description

Enhance your circuit connections with this high-performance 14-position board-to-board PCB connector. Designed for seamless integration, its durable UL 94V-0 thermoplastic polyester housing ensures reliable performance even in demanding environments. The copper alloy contacts provide optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for efficient signal transmission. With a straight mount orientation, it's easy to install on your PCB. Operating at temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Perfect for various industrial applications, it's a must-have for any electronics project. Elevate your connectivity solutions with this versatile component.