345-014-560-212

Heilind Number:EDA345-014-560-212
Manufacturer:EDAC
Manufacturer Number:345-014-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-560-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row layout and 14 positions, it offers ample room for secure connections. Crafted with precision, the copper alloy contacts ensure reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects.