345-014-560-258

Heilind Number:EDA345-014-560-258
Manufacturer:EDAC
Manufacturer Number:345-014-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-560-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With a compact design and a pitch of .1 inch, this connector offers seamless integration on your PCBs. The copper alloy contacts provide efficient power transmission, while the 14-position, dual-row configuration allows for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Whether you're a professional or a hobbyist, this connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.