345-014-560-278

Heilind Number:EDA345-014-560-278
Manufacturer:EDAC
Manufacturer Number:345-014-560-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-560-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-560-278

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for optimal efficiency, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of fourteen positions each, it offers ample connectivity options with precise contact points made of Copper Alloy. The .1-inch pitch and .2-inch row spacing provide a seamless fit for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Upgrade your PCB setup with this essential connector.