345-014-560-288

Heilind Number:EDA345-014-560-288
Manufacturer:EDAC
Manufacturer Number:345-014-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-560-288

Detailed Description

Enhance your printed circuit board connections with this durable and efficient board-to-board PCB connector. Crafted with high-quality UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and 14 positions across two rows, it offers seamless connectivity in tight spaces. The straight mount orientation and row spacing of .2 inches allow for easy installation and optimal arrangement on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this green connector is a versatile and essential component for all your electronic projects. Explore our range of connectors for more options to suit your needs.