345-014-560-502

Heilind Number:EDA345-014-560-502
Manufacturer:EDAC
Manufacturer Number:345-014-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-560-502

Detailed Description

Upgrade your electronic connections with our high-performance Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable connectivity for your devices. The straight mount orientation and 14 positions make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications in the electronics industry. Trust in its quality and precision for seamless data transfer and power distribution.