345-014-560-503

Heilind Number:EDA345-014-560-503
Manufacturer:EDAC
Manufacturer Number:345-014-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-560-503

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for efficient power transmission, it features a straight mount orientation and 14 positions, ensuring seamless integration on your circuit board. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it offers optimized space utilization. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your PCB assembly with this essential connector for robust and reliable performance.