345-014-560-512

Heilind Number:EDA345-014-560-512
Manufacturer:EDAC
Manufacturer Number:345-014-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-560-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, it features two rows with a total of 14 positions, allowing for seamless data and power transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure attachment. Its straight mount orientation and green color make it easy to install and identify, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your PCB connections with this essential component.