345-014-560-558

Heilind Number:EDA345-014-560-558
Manufacturer:EDAC
Manufacturer Number:345-014-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-560-558

Detailed Description

Enhance your PCB connectivity with this durable and versatile green board-to-board card edge connector. Designed for high performance, it features a 3 A amperage rating and UL 94V-0 Thermoplastic Polyester housing material for enhanced safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable signal transmission for up to 14 positions. The straight mount orientation and compact .2-inch row spacing make it ideal for tight spaces, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your electronic assemblies with this essential connector.