345-014-560-588

Heilind Number:EDA345-014-560-588
Manufacturer:EDAC
Manufacturer Number:345-014-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-560-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 14 positions across 2 rows, ensuring optimal signal transfer. The contact material, made of durable copper alloy, guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. The housing, constructed from UL 94V-0 thermoplastic polyester, offers robust protection. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a variety of applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for your PCB connectivity needs. Elevate your electronic design with this essential component.