345-014-560-802

Heilind Number:EDA345-014-560-802
Manufacturer:EDAC
Manufacturer Number:345-014-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-560-802

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions with a pitch of 0.1 inches, perfect for precise and secure connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments, while the Copper Alloy contacts guarantee efficient conductivity. With a straight mount orientation and 2-row configuration, it offers convenient and space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB setups with this essential component for seamless and reliable data transmission.