345-014-560-803

Heilind Number:EDA345-014-560-803
Manufacturer:EDAC
Manufacturer Number:345-014-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-560-803

Detailed Description

Enhance your circuit board connections with this high-quality 14-position card edge connector. Designed for efficiency and reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material for optimal performance. With a pitch of .1 inches and two rows for convenient organization, this connector offers seamless integration into your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity with this essential component for your electronic projects.