345-014-560-804

Heilind Number:EDA345-014-560-804
Manufacturer:EDAC
Manufacturer Number:345-014-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-560-804

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setting. With two rows and a pitch of .1 inches, it offers optimal connectivity with a contact material of Copper Alloy. The straight mount orientation and 14 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Elevate your electronic projects with this essential connector.