345-014-560-808

Heilind Number:EDA345-014-560-808
Manufacturer:EDAC
Manufacturer Number:345-014-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-560-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 14 positions for optimal signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in diverse environments, while the copper alloy contacts guarantee efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Perfect for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component for enhanced efficiency and performance.