345-014-560-858

Heilind Number:EDA345-014-560-858
Manufacturer:EDAC
Manufacturer Number:345-014-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-560-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a compact layout with two rows and 14 positions for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Crafted with Copper Alloy contacts, it guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional installer or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today and experience seamless performance like never before.