345-014-560-878

Heilind Number:EDA345-014-560-878
Manufacturer:EDAC
Manufacturer Number:345-014-560-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-560-878

Detailed Description

Enhance your connectivity solutions with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 14 positions ensure versatile usage. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in diverse environments. Its straight mount orientation facilitates easy installation, making it a must-have component for your electronic projects.