345-014-560-888

Heilind Number:EDA345-014-560-888
Manufacturer:EDAC
Manufacturer Number:345-014-560-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-560-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-560-888

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. With two rows and 14 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing enable precise and secure mating. Designed for straight mount orientation, it facilitates easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.