345-015-500-101

Heilind Number:EDA345-015-500-101
Manufacturer:EDAC
Manufacturer Number:345-015-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-500-101

Detailed Description

Enhance connectivity in your PCB layout with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it offers both reliability and visual appeal. The copper alloy contact material ensures efficient power transfer, with a 3A amperage rating suitable for a variety of applications. With 15 positions and a compact .1-inch pitch, it allows for seamless integration on your board. Designed for straight mount orientation, it optimizes space utilization and facilitates easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Trust in this connector for dependable and long-lasting connectivity solutions.