345-015-500-108

Heilind Number:EDA345-015-500-108
Manufacturer:EDAC
Manufacturer Number:345-015-500-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-500-108

Detailed Description

Enhance your connectivity with this high-performing green PCB connector, designed to streamline electronic assembly processes. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable and efficient power transmission. With 15 positions in a single row and a .1-inch pitch, it offers seamless integration on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for optimal performance in your electronic projects.