345-015-500-404

Heilind Number:EDA345-015-500-404
Manufacturer:EDAC
Manufacturer Number:345-015-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-500-404

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic setup, this connector features 15 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in demanding environments. Crafted with precision, the copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. With a straight mount orientation, this connector is a perfect fit for your PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in electronics and beyond. Upgrade your connectivity with this essential component.