345-015-500-407

Heilind Number:EDA345-015-500-407
Manufacturer:EDAC
Manufacturer Number:345-015-500-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-500-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-500-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Perfect for seamless integration, this connector features 15 positions in a single row, allowing for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in every connection. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this green connector for optimal performance.