345-015-500-458

Heilind Number:EDA345-015-500-458
Manufacturer:EDAC
Manufacturer Number:345-015-500-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-500-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-500-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 15 positions in a single row, it offers seamless integration for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications. Upgrade your system with this straight-mount connector and experience seamless data transmission.