345-015-500-602

Heilind Number:EDA345-015-500-602
Manufacturer:EDAC
Manufacturer Number:345-015-500-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-500-602

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Designed for seamless integration, it features 15 positions in a single row, allowing for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, and its operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your system's performance with this high-quality connector.