345-015-500-658

Heilind Number:EDA345-015-500-658
Manufacturer:EDAC
Manufacturer Number:345-015-500-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-500-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-500-658

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in your electronic devices. With a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in any environment. Featuring a single row layout, it offers 15 positions with a pitch of .1 inch and row spacing of .2 inch, perfect for compact PCB designs. Crafted with Copper Alloy contacts, it guarantees efficient power transmission with an amperage rating of 3 A. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your connectivity solutions with this essential component.