345-015-520-101

Heilind Number:EDA345-015-520-101
Manufacturer:EDAC
Manufacturer Number:345-015-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-520-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout with 15 positions, ensuring efficient signal transfer in your electronic devices. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability even in harsh operating conditions, with an extended temperature range of -40 to 105°C. The .1-inch pitch and .2-inch row spacing offer precise alignment for optimal performance. Elevate your PCB assembly with this essential component.