345-015-520-103

Heilind Number:EDA345-015-520-103
Manufacturer:EDAC
Manufacturer Number:345-015-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-520-103

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable power delivery with an amperage of 3 A. Its single-row design, featuring 15 copper alloy contact positions, guarantees seamless data transfer at a pitch of .1 inches. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is perfect for various electronic applications. Trust in its quality construction to enhance the efficiency of your devices.