345-015-520-104

Heilind Number:EDA345-015-520-104
Manufacturer:EDAC
Manufacturer Number:345-015-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-520-104

Detailed Description

Enhance your PCB connectivity with this high-quality Green Board to Board Connector. Designed for seamless integration, this connector features 15 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance. The .1-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're building prototypes or mass-producing electronics, this straight-mount connector is a reliable choice. Upgrade your connectivity solutions with this essential component.