345-015-520-107

Heilind Number:EDA345-015-520-107
Manufacturer:EDAC
Manufacturer Number:345-015-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-520-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless board-to-board connections, this 15-position connector features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance in even the most demanding environments. With a compact .1-inch pitch and straight mount orientation, it offers easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this green-colored connector and experience efficient and reliable data transmission like never before.