345-015-520-112

Heilind Number:EDA345-015-520-112
Manufacturer:EDAC
Manufacturer Number:345-015-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-520-112

Detailed Description

Enhance connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this essential component features a straight mount orientation and a single row configuration, ensuring effortless installation. Boasting 15 positions with a pitch of .1 inches, it facilitates precise and reliable connections. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety in operation, even in demanding environments with an operating temperature range of -40 to 105°C. The contact material, Copper Alloy, further enhances conductivity, making it ideal for various electronic applications. Upgrade your connectivity solutions with this indispensable connector.