345-015-520-178

Heilind Number:EDA345-015-520-178
Manufacturer:EDAC
Manufacturer Number:345-015-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-520-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-520-178

Detailed Description

Enhance connectivity within your PCB setups with this high-performance Board To Board Card Edge Connector. Featuring 15 positions in a single row with a pitch of .1 inch and row spacing of .2 inch, it ensures seamless data transmission. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a straight mount orientation, it offers easy installation onto your PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.