345-015-520-403

Heilind Number:EDA345-015-520-403
Manufacturer:EDAC
Manufacturer Number:345-015-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-520-403

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features 15 positions in a single row, ensuring efficient signal transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Choose this straight mount connector for a secure and stable connection in your electronic projects.