345-015-520-408

Heilind Number:EDA345-015-520-408
Manufacturer:EDAC
Manufacturer Number:345-015-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-520-408

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 15 positions in a single row, boasting a compact .1-inch pitch with .2-inch row spacing. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing ensures reliable and secure connections. The contact material, made of robust Copper Alloy, guarantees efficient signal transmission. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.