345-015-520-458

Heilind Number:EDA345-015-520-458
Manufacturer:EDAC
Manufacturer Number:345-015-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-520-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features a single row with 15 positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability. With copper alloy contacts and a pitch of .1 inch, this connector ensures secure and stable connections. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Upgrade your PCB connectivity with this essential component.