345-015-520-478

Heilind Number:EDA345-015-520-478
Manufacturer:EDAC
Manufacturer Number:345-015-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-520-478

Detailed Description

Elevate your connectivity solutions with this high-performance board-to-board PCB connector, designed for seamless integration in electronic devices. Featuring a single row with 15 positions and a compact pitch of .1 inches, it ensures efficient data transmission between PCBs. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in demanding environments. With a straight mount orientation and row spacing of .2 inches, it offers easy installation and optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications, making it a versatile choice for your projects. Upgrade your PCB connections with this green-colored connector, meeting the highest industry standards for performance and quality.