345-015-520-488

Heilind Number:EDA345-015-520-488
Manufacturer:EDAC
Manufacturer Number:345-015-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-520-488

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 15 positions with a single row configuration, allowing for efficient data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and stable connections. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse environments. Upgrade your electronic systems with this essential component.