345-015-520-602

Heilind Number:EDA345-015-520-602
Manufacturer:EDAC
Manufacturer Number:345-015-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-520-602

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector in a vivid Green hue. Designed for seamless integration, this connector features 15 positions and a single row layout, perfect for streamlined circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is assured. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105 °C ensures functionality even in challenging conditions. Upgrade your electronics with this essential component.