345-015-520-603

Heilind Number:EDA345-015-520-603
Manufacturer:EDAC
Manufacturer Number:345-015-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-520-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and 15 copper alloy contacts for reliable power transmission. With a low 3A amperage and a .1-inch pitch, it's perfect for compact electronic assemblies. The straight mount orientation and 1-row configuration offer convenient installation, while the wide operating temperature range of -40 to 105°C ensures dependable performance in various environments. Trust in our product to streamline your connections and elevate your electronics projects.