345-015-520-604

Heilind Number:EDA345-015-520-604
Manufacturer:EDAC
Manufacturer Number:345-015-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-520-604

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration in your PCB assemblies. With a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and safety. Its straight mount orientation and a pitch of .1 inch facilitate easy installation, while the copper alloy contact material guarantees reliable conductivity. Featuring 15 positions in a single row, it offers ample connectivity options for your circuitry. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments and applications. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly toolkit.