345-015-520-608

Heilind Number:EDA345-015-520-608
Manufacturer:EDAC
Manufacturer Number:345-015-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-520-608

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Designed for streamlined integration, this connector boasts a single row housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a contact material of durable Copper Alloy, it ensures reliable performance for a wide range of applications. Featuring 15 positions and a pitch of .1 inches, it offers seamless data transmission between boards. Its straight mount orientation and compact design make it ideal for space-constrained setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees stable functionality even in challenging environments. Trust in its precision engineering to optimize your PCB connectivity needs.