345-015-520-612

Heilind Number:EDA345-015-520-612
Manufacturer:EDAC
Manufacturer Number:345-015-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-520-612

Detailed Description

Enhance your electronic connections with this versatile Green Board To Board PCB Connector. Featuring 15 positions in a single row layout, it ensures seamless data transfer in your circuitry. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Upgrade your connectivity solutions with this high-performance connector.