345-015-521-103

Heilind Number:EDA345-015-521-103
Manufacturer:EDAC
Manufacturer Number:345-015-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-521-103

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring 15 positions in a single row, it offers seamless integration for your electronic components. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With a 3A amperage and copper alloy contact material, it guarantees efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Designed for straight mount orientation, it simplifies installation. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. Upgrade your connectivity solutions with this essential component.