345-015-521-108

Heilind Number:EDA345-015-521-108
Manufacturer:EDAC
Manufacturer Number:345-015-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-521-108

Detailed Description

Enhance connectivity within your electronic devices with this versatile green board-to-board PCB connector. Designed for optimal performance, it features 15 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 thermoplastic polyester, it ensures reliable operation in diverse environments, with a wide operating temperature range of -40 to 105°C. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Trust in this essential component for seamless integration and optimal functionality in your electronic applications.