345-015-521-112

Heilind Number:EDA345-015-521-112
Manufacturer:EDAC
Manufacturer Number:345-015-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-521-112

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, designed for seamless integration in electronic systems. With a straight mount orientation and a single row layout, this connector offers efficient power transfer and data transmission. Featuring 15 positions with a .1-inch pitch, it ensures precise alignment and secure connectivity between circuit boards. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durability and reliable performance, even in demanding environments. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. Upgrade your setup with this high-quality connector, a must-have in any electronics toolkit.