345-015-521-158

Heilind Number:EDA345-015-521-158
Manufacturer:EDAC
Manufacturer Number:345-015-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-521-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 15 positions in a single row, with a compact .1-inch pitch and .2-inch row spacing for efficient PCB mounting. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable power delivery with a low 3A amperage. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Elevate your electronics assembly with this essential component.