345-015-521-188

Heilind Number:EDA345-015-521-188
Manufacturer:EDAC
Manufacturer Number:345-015-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-521-188

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. With a single row layout and 15 positions, this connector ensures efficient and reliable signal transmission. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Say goodbye to connectivity issues and embrace the future of electronics with this indispensable component.