345-015-521-402

Heilind Number:EDA345-015-521-402
Manufacturer:EDAC
Manufacturer Number:345-015-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-521-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector, featuring 15 positions for seamless integration. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring a secure and stable connection. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, it offers reliable conductivity for optimal performance. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Upgrade your electronic projects with this essential component, bridging connections with efficiency and precision.